
The ADM207ARSZ-REEL is a 5-channel bus transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a data rate of 120Kbps and is available in a tape and reel packaging with 1500 units per package. The transceiver is RoHS compliant and contains lead, making it suitable for specific applications.
Sign in to ask questions about the Analog Devices ADM207ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM207ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM207ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
