
5V CMOS RS-232 transceiver featuring 5 drivers and 3 receivers, operating at a 120Kbps data rate. This full-duplex interface IC supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V and a supply current of 9mA. Designed for surface mount applications, it is housed in a SOIC package with dimensions of 15.6mm length, 7.6mm width, and 2.35mm height. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADM207ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM207ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
