
The ADM207EAN is a 5V bus transceiver with a data rate of 230Kbps, operating in a full duplex mode. It is packaged in a 5-pin PDIP package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It requires an operating supply voltage of 5V and draws 13mA of current.
Analog Devices ADM207EAN technical specifications.
| Package/Case | PDIP |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM207EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
