
Full-duplex RS-232 transceiver featuring 5 drivers and 3 receivers, operating at up to 230Kbps. This surface-mount interface IC offers ±15kV ESD protection and is EMI/EMC compliant. It operates from a 4.5V to 5.5V supply voltage with a typical supply current of 13mA. The component is housed in an SSOP package with tin/lead plating and a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADM207EARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM207EARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM207EARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
