
The ADM207EARSZ-REEL is a surface-mount transceiver from Analog Devices, featuring 5 drivers, 3 receivers, and 1 transceiver. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 13mA. The device is RoHS compliant and has ESD protection. It is designed for full-duplex operation and has a receiver hysteresis of 650mV. The transceiver is packaged in a tape and reel format with 1500 units per reel, and has an operating temperature range of -40°C to 85°C.
Analog Devices ADM207EARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
No datasheet is available for this part.
