
RS-232 transceiver with 5 drivers and 3 receivers, operating at 230Kbps. Features ±15kV ESD protection and EMI/EMC compliance. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical supply current of 13mA. Packaged in a TSSOP with dimensions of 7.9mm (L) x 4.5mm (W) x 1.05mm (H), it supports full-duplex communication and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM207EARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM207EARUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 230Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM207EARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
