
The ADM207EARZ-REEL is a surface-mount bus transceiver with five drivers and three receivers, operating over a temperature range of -40°C to 85°C. It can handle supply voltages from 4.5V to 5.5V and has a maximum operating supply current of 13mA. The device is available in a 24-pin SOIC package and is packaged on a tape and reel with 1000 units per reel. It is RoHS compliant and has a receiver hysteresis of 650mV.
Sign in to ask questions about the Analog Devices ADM207EARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM207EARZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM207EARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
