
Full duplex bus transceiver IC featuring an RS-232 interface. This component offers 4 drivers and 4 receivers, supporting a data rate of 120Kbps. It operates with a supply voltage range of 4.5V to 5.5V and a typical supply current of 9mA. Packaged in a PDIP with tin, matte contact plating, it is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM208ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM208ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
