
0.1 µF, +5V CMOS RS-232 200 kBPS Transceiver with 4 Drivers & 4 Receivers
Sign in to ask questions about the Analog Devices ADM208AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM208AR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM208AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
