
Quad transmitter/receiver for RS-232 communication, featuring four transmitters and four receivers. This surface mount integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically consuming 9mA. It supports full-duplex operation with a data rate of 120Kbps and offers 650mV of receiver hysteresis. Packaged in a 24-pin SSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM208ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM208ARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
