
This transceiver IC offers robust RS-232 communication at 230Kbps, featuring ±15kV ESD protection and EMI/EMC compliance. It integrates 4 drivers and 4 receivers for full-duplex operation. Designed for surface mounting in a SOIC package with tin/lead plating, it operates from a 4.5V to 5.5V supply range with a typical supply current of 13mA. The device supports a wide operating temperature range from -40°C to 85°C.
Analog Devices ADM208EAR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM208EAR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
