
Full duplex RS-232 transceiver featuring 4 drivers and 4 receivers, operating at up to 230Kbps. This interface IC offers ±15kV ESD protection and is designed for EMI/EMC compliance. It operates from a 4.5V to 5.5V supply voltage with a typical supply current of 13mA. The component is housed in a compact SSOP package, suitable for surface mounting, with dimensions of 8.2mm length, 5.3mm width, and 1.75mm height. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM208EARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM208EARSZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM208EARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
