The ADM208EARU-REEL is a 24-pin dual-line transceiver with industrial temperature range and a 5V supply voltage. It features a schmitt trigger input characteristic and inverted output polarity. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 6mA. It is packaged in a TSSOP24 package with a 0.25 pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM208EARU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM208EARU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.