The ADM208EARZ is a 24-pin industrial-grade line transceiver from Analog Devices, featuring a Schmitt trigger input. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 13mA. The device is available in a SOP24 package with a pin count of 24. It is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM208EARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM208EARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.