
Full duplex RS-232 transceiver with 4 drivers and 5 receivers, operating at 120Kbps data rate. Features a 5V operating supply voltage with a range of 4.5V to 5.5V and a maximum supply current of 13mA. This surface mount component is housed in a SSOP package with tin/lead contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM211ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM211ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
