
Full-duplex RS-232 transceiver, featuring 4 drivers and 5 receivers, operates at 5V with a maximum supply current of 13mA. This integrated circuit supports a data rate of 120Kbps and offers receiver hysteresis of 650mV. Packaged in a 1.75mm high, 10.2mm long, 5.3mm wide SSOP with tin-matte plating, it is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM211ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM211ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Voltage | 5V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM211ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
