
Full-duplex RS-232 transceiver with 4 drivers and 5 receivers, operating at 120Kbps data rate. Features 5V supply voltage, 13mA max supply current, and operates from -40°C to 85°C. Surface mountable in a SSOP package, this integrated circuit offers ESD protection and is RoHS compliant.
Analog Devices ADM211ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Voltage | 5V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM211ARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
