
Full duplex RS-232 transceiver, operating at 5V with a data rate of 120Kbps. Features 4 drivers and 5 receivers, with 0.1µF internal capacitors. This surface mount IC, housed in a SOIC package with tin-matte plating, offers a wide operating temperature range from -40°C to 85°C. It supports a maximum supply voltage of 5.5V and a typical supply current of 7mA.
Analog Devices ADM211ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM211ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
