IC TRANSCEIVER FULL 4/5 28SSOP
Analog Devices ADM211EARSZ-2REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
No datasheet is available for this part.