
Full-duplex RS-232 transceiver, operating at 230Kbps, features 4 drivers and 5 receivers. This surface-mount IC offers ±15kV ESD protection and is designed for EMI/EMC compliance. It operates from a 4.5V to 5.5V supply, with a typical supply current of 13mA. The component is housed in a compact SSOP package, measuring 10.2mm in length, 5.3mm in width, and 1.75mm in height, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM211EARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM211EARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM211EARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
