
Full-duplex RS-232 transceiver IC featuring 4 drivers and 5 receivers, operating at up to 120Kbps. This surface-mount component supports a 5V supply voltage with a maximum operating voltage of 5.5V and a minimum of 4.5V. It offers 650mV receiver hysteresis and operates within a temperature range of -40°C to 85°C. The device includes shutdown and enable pins, with 2 receivers remaining active during shutdown.
Analog Devices ADM213ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM213ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
