
The ADM213ARSZ is a 28-pin dual-line transceiver from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 7mA and features Schmitt trigger input characteristics. The transceiver is available in a SSOP-28 package type.
Analog Devices ADM213ARSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM213ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.