The ADM213ARSZ-REEL is a surface mount bus transceiver from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 7mA. The device is packaged in a SSOP package and is available in a tape and reel packaging format with 1500 units per package. The ADM213ARSZ-REEL is RoHS compliant and features a receiver hysteresis of 650mV, making it suitable for full duplex applications.
Sign in to ask questions about the Analog Devices ADM213ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM213ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM213ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.