
Full-duplex RS-232 transceiver, featuring 4 drivers and 5 receivers, operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. This surface-mount IC supports data rates up to 120Kbps and includes shutdown and enable pins, with 2 receivers active during shutdown. The SOIC W package offers tin, matte contact plating and measures 18.1mm in length, 7.6mm in width, and 2.35mm in height. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 13mA.
Analog Devices ADM213ARZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM213ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
