
EMI/EMC-compliant RS-232 bus transceiver featuring 15 kV ESD protection. This surface-mount integrated circuit offers 4 drivers and 5 receivers, supporting full-duplex communication at up to 230Kbps. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 13mA. The SSOP package measures 10.2mm in length, 5.3mm in width, and 1.75mm in height, with a receiver hysteresis of 650mV. Operating temperature range is -40°C to 85°C.
Analog Devices ADM213EARS technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM213EARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
