
The ADM213EARU is a 5-channel receiver IC with a data rate of 230Kbps, operating on a 5V supply voltage. It is packaged in a surface mount TSSOP28 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and does not meet Reach SVHC requirements. It features ESD protection and a maximum supply current of 13mA.
Analog Devices ADM213EARU technical specifications.
| Package/Case | TSSOP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM213EARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
