
RS-232 bus transceiver featuring 15 kV ESD protection and EMI/EMC compliance. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical supply current of 13mA. It offers 4 drivers and 5 receivers, supporting full-duplex communication at data rates up to 230Kbps. The component is housed in a TSSOP package with dimensions of 9.8mm (L) x 4.5mm (W) x 1.05mm (H) and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM213EARUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM213EARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
