
Full-duplex RS-232 transceiver IC featuring 4 drivers and 5 receivers. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 13mA. Offers 15 kV ESD protection and a data rate of 230Kbps. Packaged in a leaded SOIC for surface mounting, with a temperature range of -40°C to 85°C.
Analog Devices ADM213EARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM213EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
