
Analog Devices ADM2209EARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 920Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2209EARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
