
High-speed, 5V CMOS RS-232 transceiver featuring 2 drivers and 2 receivers for full-duplex communication. Operates with a supply voltage range of 4.5V to 5.5V, consuming a maximum supply current of 8mA. Achieves a data rate of 200Kbps with 400mV receiver hysteresis. Designed for through-hole mounting in a PDIP package with tin-lead contact plating.
Analog Devices ADM222AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM222AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
