
High-speed, 5V CMOS RS-232 transceiver featuring 2 drivers and 2 receivers, supporting full-duplex communication at a 200Kbps data rate. This surface-mount device operates from a 4.5V to 5.5V supply voltage and offers a maximum supply current of 8mA. Designed for robust performance, it includes receiver hysteresis of 400mV and is packaged on tape and reel for efficient assembly. The transceiver is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| Voltage | 6V |
| RoHS | Compliant |
