The ADM223AR-REEL is a 28-pin dual-line transceiver with four functions, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 6mA. The transceiver features Schmitt trigger input characteristics and inverted output polarity. It is packaged in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |