The ADM231LARZ is a dual-line transceiver from Analog Devices, featuring a 16-pin SOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V, with a minimum of 4.5V and maximum of 5.5V. The device has a maximum supply current of 1mA and supports Schmitt trigger input characteristics. The transceiver has two functions and is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM231LARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM231LARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.