
The ADM232AAN is a dual UART transceiver with a data rate of 200Kbps, operating on a supply voltage of 5V. It is packaged in a PDIP-16 case and is suitable for through-hole mounting. The device is rated for operation over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
