
High-speed, 5V CMOS RS-232 driver/receiver for full-duplex communication. Features 2 drivers and 2 receivers, operating at a 200Kbps data rate. This surface-mount component is housed in a SOIC package with tin/lead contact plating and a maximum operating temperature of 85°C. It requires a 4.5V to 5.5V supply voltage and consumes a maximum of 8mA.
Analog Devices ADM232AARN-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM232AARN-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
