
The ADM232AARNZ is a 16-pin industrial dual-line transceiver from Analog Devices. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 5V with a maximum current of 8mA. The device has a pin count of 16 and is packaged in a SOIC-16 format. It supports Schmitt trigger input characteristics and inverted output polarity.
Analog Devices ADM232AARNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM232AARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.