
Full duplex RS-232 transceiver IC, featuring 2 drivers and 2 receivers. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum supply current of 8mA. Supports data rates up to 200Kbps with 400mV receiver hysteresis. Packaged in a surface-mount SOIC with tin, matte contact plating, available on tape and reel. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM232AARNZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM232AARNZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM232AARNZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
