
High-speed RS-232 transceiver with 2 drivers and 2 receivers, operating at 200Kbps. Features a 5V supply voltage and supports full-duplex communication. This surface-mount component is housed in an SOIC package and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and utilizes 0.1µF external capacitors.
Sign in to ask questions about the Analog Devices ADM232AARNZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM232AARNZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM232AARNZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
