
The ADM232AARW-REEL is a dual UART transceiver from Analog Devices, featuring a data rate of 200Kbps. It is packaged in a SOIC W package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The ADM232AARW-REEL is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADM232AARW-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM232AARW-REEL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM232AARW-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
