
High-speed, 5V CMOS RS-232 transceiver featuring 2 drivers and 2 receivers. This interface IC operates with a supply voltage range of 4.5V to 5.5V, supporting a data rate of 200Kbps. Designed for surface mount applications, it is packaged in SOIC with a height of 2.65mm. The component offers full-duplex communication and is RoHS compliant.
Analog Devices ADM232AARWZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Height | 2.65mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM232AARWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
