
Full-duplex, +5V CMOS RS-232 transceiver IC with 2 drivers and 2 receivers, supporting data rates up to 120Kbps. Features a 5V operating voltage, 6mA max supply current, and operates across a -40°C to 85°C temperature range. Through-hole mounting in a PDIP package with Tin/Lead contact plating.
Sign in to ask questions about the Analog Devices ADM232LAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM232LAN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM232LAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
