
Full-duplex, CMOS RS-232 transceiver featuring 2 drivers and 2 receivers, operating at up to 120Kbps. This interface IC supports a 5V operating supply voltage with a maximum supply current of 6mA. Designed for through-hole mounting in a PDIP package with Tin/Lead contact plating, it operates across a temperature range of -40°C to 85°C.
Analog Devices ADM232LJN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM232LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
