
Full-duplex RS-232 transceiver with 2 drivers and 2 receivers, operating at 120Kbps. Features a 5V supply voltage range of 4.75V to 5.25V and a maximum supply current of 13mA. This through-hole component, housed in a PDIP package with Tin/Lead plating, offers receiver hysteresis of 650mV and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM233LAN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM233LAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
