
The ADM234LJN is a 4-channel bus transceiver with a data rate of 120Kbps, operating within a supply voltage range of 4.5V to 5.5V. It is packaged in a PDIP-16 and is designed for through-hole mounting. The device is capable of withstanding temperatures from 0°C to 70°C. It is not RoHS compliant.
Analog Devices ADM234LJN technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM234LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
