
The ADM237LJNZ is a 5-channel transceiver with 3 receivers and 5 transmitters, operating at a data rate of 120Kbps. It is packaged in a PDIP package and is designed for through-hole mounting. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. The ADM237LJNZ has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with an operating supply current of 13mA at 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM237LJNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM237LJNZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM237LJNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
