
The ADM237LJR-REEL is a 3-channel full-duplex transceiver with a data rate of 120Kbps, operating on a 5V supply voltage. It is packaged in a SOIC-24 package and is suitable for surface mount applications. The device can operate over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Analog Devices ADM237LJR-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM237LJR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.