
The ADM237LJRZ is a 5-channel transceiver with a data rate of 120Kbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in a lead-free SOIC-24 package and is RoHS compliant. It is designed for surface mount applications and has a simplex/duplex mode of full duplex.
Sign in to ask questions about the Analog Devices ADM237LJRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM237LJRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM237LJRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
