
CMOS RS-232 bus transceiver featuring 4 drivers and 4 receivers, operating at 120Kbps data rate with full duplex capability. This integrated circuit supports a 5V operating supply voltage and a maximum supply current of 13mA. Designed for through-hole mounting in a PDIP package, it offers a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and Reach SVHC compliant.
Sign in to ask questions about the Analog Devices ADM238LANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM238LANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM238LANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
