
The ADM238LJR is a 4-channel full-duplex receiver IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a data rate of 120Kbps and is packaged in a SOIC-24 package. The device is not RoHS compliant and contains lead. It operates from a 4.5V to 5.5V supply voltage and draws 13mA of current. The receiver hysteresis is 650mV.
Sign in to ask questions about the Analog Devices ADM238LJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM238LJR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM238LJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
