
The ADM238LJR-REEL is a surface-mount bus transceiver with four receivers and one transmitter. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 13mA and is available in a tape and reel packaging format with 1000 units per package. The transceiver is not RoHS compliant and does not provide ESD protection.
Sign in to ask questions about the Analog Devices ADM238LJR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM238LJR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM238LJR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
